
Aluminum electrolytic capacitor with a capacitance of 220 µF and a DC rated voltage of 6.3 V. Features a polarized design with two terminals, operating across a temperature range of -40°C to 105°C. This wet aluminum electrolytic capacitor is suitable for general applications.
Murata ECASD60J227M010K00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata ECASD60J227M010K00 to view detailed technical specifications.
No datasheet is available for this part.