
Surface mount multilayer aluminum electrolytic capacitor with 47µF capacitance and 12.5V DC rating. Features 20% tolerance, 20mΩ ESR, and a 2A ripple current capability. Operates across a -40°C to 105°C temperature range. Housed in a 2917 (7343 metric) surface mount package, this component is halogen-free and RoHS compliant.
Murata ECASD61B476M020K00 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.02R |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD61B476M020K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.