
Surface mount multilayer aluminum polymer electrolytic capacitor with 330µF capacitance and 4V DC rating. Features 8mΩ ESR and 3.3A ripple current capability. Operating temperature range from -40°C to 105°C. Packaged in a 2917 (7343 metric) case with ±20% tolerance. Halogen-free and RoHS compliant.
Murata ECASD90G337M008K00 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.008R |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD90G337M008K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.