Aluminum polymer capacitor, 220µF capacitance, 6.3V DC voltage rating, and 20% tolerance. Features 10mΩ ESR and 3A ripple current. Surface mount component with dimensions of 7.3mm (L) x 4.3mm (D) x 4.2mm (H). Operates from -40°C to 105°C, with a lifespan of 2000 hours. Packaged on tape and reel.
Murata ECASD90J227M010K00 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.01R |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | ECAS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ECASD90J227M010K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.