
100pF, 250V multilayer ceramic capacitor featuring a C0G dielectric for stable performance. This surface mount device is housed in a compact 0603 (1608 metric) case with 5% tolerance. Operating across a wide temperature range of -55°C to 125°C, it offers lead-free and RoHS-compliant construction, supplied on tape and reel.
Murata ERB1885C2E101JDX5D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ERB1885C2E101JDX5D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
