The ERB1885C2E3R9BDX1B is a 250VDC ceramic chip capacitor with a capacitance of 3.9pF and a tolerance of 0.1pF. It features a C0G dielectric and a standard technology. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Murata ERB1885C2E3R9BDX1B technical specifications.
| Capacitance | 3.9pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata ERB1885C2E3R9BDX1B to view detailed technical specifications.
No datasheet is available for this part.