The ERB1885C2E8R2CDX5J is a multilayer ceramic capacitor with a capacitance of 8.2pF and a DC rated voltage of 250VDC. It has a tolerance of 0.25pF and a dielectric of C0G. This capacitor is suitable for surface mount applications and has a package size of 0603. The operating temperature range is from -55 to 125 degrees Celsius.
Murata ERB1885C2E8R2CDX5J technical specifications.
| Capacitance | 8.2pF |
| Voltage | 250VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata ERB1885C2E8R2CDX5J to view detailed technical specifications.
No datasheet is available for this part.