This 50V ceramic capacitor features a capacitance of 150pF with a tolerance of 5%. It has a dielectric of C0G and is constructed with a flat, ceramic chip design. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is available in an 0805 package with a pad termination style.
Murata ERB21B5C1H151JDX1B technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata ERB21B5C1H151JDX1B to view detailed technical specifications.
No datasheet is available for this part.