This 10pF ceramic capacitor features a 0805 package, C0G dielectric, and a voltage rating of 250V. It has a tolerance of 5% and operates over a temperature range of -55°C to 125°C. The capacitor is constructed in a flat configuration and is suitable for surface mount applications.
Murata ERB21B5C2E100JDX1L technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ERB21B5C2E100JDX1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
