This ceramic capacitor from Murata features a capacitance of 8.2pF and is constructed with a C0G dielectric. It has a package type of 0805 and is designed for surface mount applications. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is also RoHS compliant and available in a tape and reel packaging format.
Murata ERB21B5C2E8R2CDX1L technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ERB |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Voltage Rating | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata ERB21B5C2E8R2CDX1L to view detailed technical specifications.
No datasheet is available for this part.