Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 11.2A 0.0073Ohm DCR T/R
Murata FDA1055-3R3M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.2A |
| Max DC Resistance | 0.0073Ohm |
| Product Length | 11.6mm |
| Height | 5.5mm |
| Product Depth | 11.1mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDA1055-3R3M=P3 to view detailed technical specifications.
No datasheet is available for this part.