This is a surface mount fixed inductor with a case size of 1515 and a height of 2mm. It has a wirewound technology and a shielded protection style. The inductance is 1.5uH with a tolerance of 20% and is tested at 100KHz. It can handle a maximum DC current of 4.3A and a maximum saturation current of 5.7A, with a maximum DC resistance of 0.036R.
Murata FDSD0420-H-1R5M technical specifications.
| Case Size | 1515 |
| Product Length (mm) | 4.2 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.3A |
| Maximum Saturation Current | 5.7A |
| Max DC Resistance | 0.036Ohm |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata FDSD0420-H-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.