The FDSD0512-H-4R7M=P3 is a shielded general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 2A. It operates over a temperature range of -40 to 125C and features dual-ended terminals. This surface mount inductor is designed for use in a variety of applications and is manufactured by Murata.
Murata FDSD0512-H-4R7M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.18 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata FDSD0512-H-4R7M=P3 to view detailed technical specifications.
No datasheet is available for this part.