Murata FDSD0630-H-6R8M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.7A |
| Maximum Saturation Current | 5.9A |
| Max DC Resistance | 0.061Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata FDSD0630-H-6R8M=P3 to view detailed technical specifications.
No datasheet is available for this part.