The FDU1050D-H-1R5M=P3 is a shielded wirewound inductor with a metal core and 1.5uH inductance. It has a 20% tolerance and is designed for surface mount applications. The inductor has a maximum DC current rating of 17.2A and a maximum saturation current of 15.4A. It measures 11.5mm in length, 10.3mm in depth, and 5mm in height, with a case size of 4040. The inductor is suitable for use in a variety of applications, including those requiring high inductance values and high current handling.
Murata FDU1050D-H-1R5M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.2A |
| Maximum Saturation Current | 15.4A |
| Max DC Resistance | 0.0036Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 5mm |
| Product Depth | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDU1050D-H-1R5M=P3 to view detailed technical specifications.
No datasheet is available for this part.