Murata FDU1250C-R50M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 27.2A |
| Max DC Resistance | 0.0013Ohm |
| Product Length | 13.6mm |
| Height | 5mm |
| Product Depth | 12.4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDU1250C-R50M to view detailed technical specifications.
No datasheet is available for this part.