Murata FDU1260-R45M=P3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Metal |
| Inductance | 0.45uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32.9A |
| Maximum Saturation Current | 36.3A |
| Max DC Resistance | 0.00055(Typ)Ohm |
| Product Length | 14.3mm |
| Height | 6mm |
| Product Depth | 13mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDU1260-R45M=P3 to view detailed technical specifications.
No datasheet is available for this part.