The FDUE1245-R50M is a shielded wirewound inductor from Murata with a core material of metal and a tolerance of 20%. It has a maximum DC current of 30A and a maximum saturation current of 28A. The inductor's inductance is 0.5uH, and its maximum DC resistance is 0.0008 ohms typ. The device measures 13.7mm in length, 4.5mm in height, and 12.4mm in depth, making it suitable for surface mount applications.
Murata FDUE1245-R50M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 30A |
| Maximum Saturation Current | 28A |
| Max DC Resistance | 0.0008(Typ)Ohm |
| Product Length | 13.7mm |
| Height | 4.5mm |
| Product Depth | 12.4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FDUE1245-R50M to view detailed technical specifications.
No datasheet is available for this part.