The FDVE1040-H-4R7M=P3 is a surface mount fixed inductor from Murata with a nominal inductance of 4.7uH. It is designed for general purpose applications and features a shielded construction. The inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for a maximum current of 8A and has a DC resistance of 0.0138 ohms.
Murata FDVE1040-H-4R7M=P3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0138 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata FDVE1040-H-4R7M=P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.