Murata FSLB2520-1R5MP2 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.435A |
| Maximum Saturation Current | 0.435A |
| Max DC Resistance | 0.38Ohm |
| Minimum Self Resonant Frequency | 95MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.7mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata FSLB2520-1R5MP2 to view detailed technical specifications.
No datasheet is available for this part.