The FSLU2520-R27M is a ferrite wirewound inductor from Murata with an inductance of 0.27uH and a tolerance of 20%. It has a maximum DC current rating of 0.42A and a maximum DC resistance of 0.38. The inductor is available in a 1008 case size with a product length of 2.7mm, height of 2mm, and product depth of 2.2mm. The operating temperature range is -40 to 85 degrees Celsius.
Murata FSLU2520-R27M technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.42A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 425MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata FSLU2520-R27M to view detailed technical specifications.
No datasheet is available for this part.