Murata FSRB041020RNB00B technical specifications.
| Diameter | 3.6mm |
| Height | 2mm |
| Impedance | 267R |
| Inside Diameter | 1mm |
| Length | 0.078inch |
| Mount | Free Hanging |
| Outside Diameter | 3.6mm |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 267R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata FSRB041020RNB00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.