Murata FSRB060040RNB00B technical specifications.
| Diameter | 5.5mm |
| Height | 4mm |
| Impedance | 290R |
| Inside Diameter | 2.7mm |
| Mount | Free Hanging |
| Outside Diameter | 5.5mm |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 290R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB060040RNB00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.