Murata FSRB091080RNB00B technical specifications.
| Diameter | 9mm |
| Height | 8mm |
| Impedance | 582R |
| Inside Diameter | 4.3mm |
| Mount | Free Hanging |
| Outside Diameter | 9mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 582R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB091080RNB00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
