Murata FSRB100060RTB00B technical specifications.
| Diameter | 10mm |
| Height | 6mm |
| Impedance | 316R |
| Inside Diameter | 6mm |
| Mount | Free Hanging |
| Outside Diameter | 10mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 316R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB100060RTB00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.