Murata FSRB100100RTB00B technical specifications.
| Height | 10mm |
| Impedance | 475R |
| Inside Diameter | 6mm |
| Length | 0.393inch |
| Mount | Free Hanging |
| Outside Diameter | 10mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 475R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB100100RTB00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.