Murata FSRB121060RTB00T technical specifications.
| Diameter | 12mm |
| Height | 6mm |
| Impedance | 406R |
| Inside Diameter | 5.6mm |
| Mount | Free Hanging |
| Outside Diameter | 12mm |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 406R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB121060RTB00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.