Murata FSRB143140RNB00T technical specifications.
| Diameter | 14mm |
| Height | 14mm |
| Impedance | 364R |
| Inside Diameter | 11mm |
| Mount | Free Hanging |
| Outside Diameter | 14mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 364R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB143140RNB00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.