Murata FSRB190060RTB00T technical specifications.
| Diameter | 19mm |
| Height | 6mm |
| Impedance | 360R |
| Inside Diameter | 10mm |
| Mount | Free Hanging |
| Outside Diameter | 19mm |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 360R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB190060RTB00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
