Murata FSRB190180RT000T technical specifications.
| Diameter | 19mm |
| Height | 18mm |
| Impedance | 619R |
| Inside Diameter | 10mm |
| Mount | Free Hanging |
| Outside Diameter | 19mm |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 619R |
| Series | FSRB |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRB190180RT000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
