Murata FSRC120120RXB00B technical specifications.
| Depth | 12mm |
| Height | 3mm |
| Impedance | 59R |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FSRC |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRC120120RXB00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.