Murata FSRC171060RTB00T technical specifications.
| Depth | 6mm |
| Height | 2.8mm |
| Impedance | 37R |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 1080 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRC |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRC171060RTB00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.