Murata FSRC192090RTB00T technical specifications.
| Depth | 9mm |
| Height | 5.9mm |
| Impedance | 47R |
| Length | 18.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 210 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRC |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRC192090RTB00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.