Murata FSRC253120RT000T technical specifications.
| Depth | 12mm |
| Height | 3mm |
| Impedance | 56R |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRC |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRC253120RT000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.