Murata FSRC320120RT000T technical specifications.
| Impedance | 60R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | FSRC |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRC320120RT000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
