Murata FSRC321150RN000T technical specifications.
| Depth | 15mm |
| Height | 7.5mm |
| Impedance | 47R |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRC |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRC321150RN000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.