Murata FSRH021049RNB01B technical specifications.
| Diameter | 1.95mm |
| Frequency | 100kHz |
| Impedance | 34R |
| Inside Diameter | 1.02mm |
| Length | 0.192inch |
| Mount | Free Hanging |
| Outside Diameter | 1.95mm |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH021049RNB01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.