Murata FSRH044040RNB00B technical specifications.
| Diameter | 3.6mm |
| Frequency | 100kHz |
| Impedance | 50R |
| Inside Diameter | 1.5mm |
| Length | 0.157inch |
| Mount | Free Hanging |
| Outside Diameter | 3.6mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH044040RNB00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.