Murata FSRH044C00RNB00B technical specifications.
| Core Material | Ferrite |
| Diameter | 3.6mm |
| Frequency | 100kHz |
| Impedance | 40R |
| Inside Diameter | 1.5mm |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Outside Diameter | 3.6mm |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata FSRH044C00RNB00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.