Murata FSRH074140RNF00B technical specifications.
| Diameter | 7mm |
| Frequency | 100kHz |
| Impedance | 93R |
| Length | 14mm |
| Mount | Cable |
| Outside Diameter | 7mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH074140RNF00B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.