Murata FSRH090200RN000T technical specifications.
| Diameter | 9mm |
| Frequency | 100kHz |
| Impedance | 135R |
| Inside Diameter | 5mm |
| Length | 20mm |
| Mount | Free Hanging |
| Outside Diameter | 9mm |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH090200RN000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.