Murata FSRH091100RN000B technical specifications.
| Diameter | 9mm |
| Frequency | 100kHz |
| Impedance | 94R |
| Inside Diameter | 4.3mm |
| Length | 10mm |
| Mount | Free Hanging |
| Outside Diameter | 9mm |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH091100RN000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
