
This 12mm ferrite core has an impedance of 120R and operates at a frequency of 100kHz. It is designed for cable mount applications and is available in a package quantity of 150. The core is packaged in a tray and is not radiation hardened. It is part of the FSRH series.
Murata FSRH120200RT000T technical specifications.
| Diameter | 12mm |
| Frequency | 100kHz |
| Impedance | 120R |
| Inside Diameter | 7mm |
| Length | 20mm |
| Mount | Cable |
| Outside Diameter | 12mm |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH120200RT000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.