Murata FSRH121250RT000T technical specifications.
| Diameter | 12mm |
| Frequency | 100kHz |
| Impedance | 223R |
| Inside Diameter | 5.6mm |
| Length | 25mm |
| Mount | Cable |
| Outside Diameter | 12mm |
| Package Quantity | 150 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH121250RT000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
