Murata FSRH142280RX000T technical specifications.
| Diameter | 14mm |
| Frequency | 100kHz |
| Impedance | 170R |
| Inside Diameter | 8mm |
| Length | 28mm |
| Mount | Cable |
| Outside Diameter | 14mm |
| Package Quantity | 75 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | FSRH |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Murata FSRH142280RX000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
