Murata FSSA160025RN000T technical specifications.
| Height | 0.1inch |
| Impedance | 43R |
| Length | 0.94inch |
| Package Quantity | 80 |
| Packaging | Tray |
| Resistance | 43R |
| Series | FSSA |
| Test Frequency | 100MHz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Murata FSSA160025RN000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.