Murata FSSA220007RNN30S technical specifications.
| Frequency | 10kHz |
| Impedance | 35R |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 35R |
| RoHS Compliant | No |
| Series | FSSA |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Murata FSSA220007RNN30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
