Murata FSSA250004RN000T technical specifications.
| Frequency | 10kHz |
| Height | 0.002inch |
| Length | 0.9inch |
| Mount | Box |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | FSSA |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Murata FSSA250004RN000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.