This Murata ceramic chip capacitor has a capacitance of 130pF and a voltage rating of 50VDC with a tolerance of 5%. It is constructed with a C0G dielectric and has a package size of 0402. The capacitor is designed for surface mount applications and has a height of 1.25mm. It operates over a temperature range of -55°C to 125°C.
Murata GA215B5C1H131JA01B technical specifications.
| Capacitance | 130pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GA215B5C1H131JA01B to view detailed technical specifications.
No datasheet is available for this part.