
Multilayer ceramic capacitor with 4.7nF capacitance and 250V AC voltage rating. Features X7R dielectric, 20% tolerance, and operates from -55°C to 125°C. Surface mountable in an 1812 (4532 metric) case code, with dimensions of 4.5mm length, 3.2mm depth, and 2mm height. Packaged on tape and reel for automated assembly.
Murata GA243DR7E2472MW01L technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GA2 |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GA243DR7E2472MW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
